- RS Stock No.:
- 124-4254
- Mfr. Part No.:
- 1394000534
- Brand:
- brennenstuhl
Available to back order for despatch 24/06/2024
Added
Price Each
£36.36
(exc. VAT)
£43.63
(inc. VAT)
Units | Per unit |
1 - 14 | £36.36 |
15 - 24 | £32.73 |
25 + | £31.78 |
- RS Stock No.:
- 124-4254
- Mfr. Part No.:
- 1394000534
- Brand:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Alu-Office-Line 4 Way Extension Socket with USB Charger
Elegant, ageless Type F German Schuko desktop extension socket design made from aluminium with a matt finish.
Earthed sockets in a 45° arrangement, ideal for angular plugs
2 USB charging ports
Total charging amperage of max. 2100 mA
Illuminated 2 pole ON/OFF safety switch
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF 3G1.5.
Length approx:38 cm
Sockets: 4 x Type F German Schuko
Plugin system: DE
USB ports: 2
2 USB charging ports
Total charging amperage of max. 2100 mA
Illuminated 2 pole ON/OFF safety switch
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF 3G1.5.
Length approx:38 cm
Sockets: 4 x Type F German Schuko
Plugin system: DE
USB ports: 2
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.8m |
Number of Sockets | 4 |
Mains Plug Type | Type F - German Schuko |
Socket Type | Schuko, USB |
Corded | Yes |
IP Rating | IP20 |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
Cross Sectional Area | 1,5 mm² |
European Harmonised Code | H05VV-F |
Colour | Black, Grey |
Series | Office-Line |
Sheath Colour | Black |
Power Indicator | Yes |
Related links
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package