- RS Stock No.:
- 237-5790
- Mfr. Part No.:
- 40601 ZI
- Brand:
- Savigny
208 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£6.68
(exc. VAT)
£8.02
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.68 | £13.36 |
10 - 18 | £6.35 | £12.70 |
20 - 58 | £6.01 | £12.02 |
60 + | £5.605 | £11.21 |
*price indicative |
- RS Stock No.:
- 237-5790
- Mfr. Part No.:
- 40601 ZI
- Brand:
- Savigny
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Savigny angle bracket is a general purpose 90 degrees bracket. It is suitable for a wide range of applications.
Finish is zinc plated
Material used is steel
Number of holes are 4
Material used is steel
Number of holes are 4
Specifications
Attribute | Value |
---|---|
Length | 80mm |
Width | 30mm |
Material | Steel |