- RS Stock No.:
- 237-5789
- Mfr. Part No.:
- 40600 ZI
- Brand:
- Savigny
6 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 2)
£9.45
(exc. VAT)
£11.34
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £9.45 | £18.90 |
10 - 18 | £8.98 | £17.96 |
20 - 58 | £8.505 | £17.01 |
60 + | £7.94 | £15.88 |
*price indicative |
- RS Stock No.:
- 237-5789
- Mfr. Part No.:
- 40600 ZI
- Brand:
- Savigny
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Savigny angle bracket is a general purpose 90 degrees bracket. It is suitable for a wide range of applications.
Finish is zinc plated
Material used is steel
Number of holes are 6
Material used is steel
Number of holes are 6
Specifications
Attribute | Value |
---|---|
Length | 115mm |
Width | 30mm |
Material | Steel |