ROCA Stainless Steel Handle 48 mm Height, 12mm Width, 138mm Length
- RS Stock No.:
- 348-7517
- Brand:
- ROCA
Price Each**
£13.97
(exc. VAT)
£16.76
(inc. VAT)
33 In stock - FREE next working day delivery available*
9 available from Europe for delivery within 1 working day(s).
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 - 4 | £13.97 |
5 - 9 | £13.42 |
10 - 29 | £12.70 |
30 + | £11.65 |
**price indicative
Related links
- ROCA Stainless Steel Handle 48 mm Height 138mm Length
- ROCA Stainless Steel Handle 48 mm Height 188mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138mm Length
- RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height 55mm Length
- RS PRO Black Plastic Handle 48 mm Height 170mm Length
- RS PRO Polished Silver Grey Aluminium Cabinet Handle 40 mm Height...
- Pinet Stainless Steel Handle 33 mm Height 150mm Length
- RS PRO Silver Stainless Steel Handle 75 mm Height 325mm Length