HARTING 13 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 693-0913
- Mfr. Part No.:
- 09693017133
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 33 unit(s) shipping from 24 November 2025
- Plus 25 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.95 |
| 10 - 19 | £8.58 |
| 20 + | £8.14 |
*price indicative
- RS Stock No.:
- 693-0913
- Mfr. Part No.:
- 09693017133
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 13 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | B | |
| Mixed Contact Layout | 13W3 | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 53.0mm | |
| Width | 12.5mm | |
| Depth | 12.6mm | |
| Dimensions | 53 x 12.5 x 12.6mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 13 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size B | ||
Mixed Contact Layout 13W3 | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 53.0mm | ||
Width 12.5mm | ||
Depth 12.6mm | ||
Dimensions 53 x 12.5 x 12.6mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
Related links
- HARTING 13 Way Panel Mount D-sub Connector Socket
- HARTING 13 Way Panel Mount D-sub Connector Plug
- Amphenol Communications Solutions DMW 13 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 13 Way Panel Mount D-sub Connector Socket
- FCT from Molex FM 13 Way Panel Mount D-sub Connector Socket
- Norcomp 680M 13 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- Norcomp 681M 13 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 23 Way Panel Mount D-sub Connector Socket

