Mykal Industries De-Solv-It Electrical Contact Cleaner 400 ml Aerosol
- RS Stock No.:
- 388-3814
- Mfr. Part No.:
- 67138
- Brand:
- Mykal Industries
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.24
(exc. VAT)
£17.09
(inc. VAT)
- RS Stock No.:
- 388-3814
- Mfr. Part No.:
- 67138
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mykal Industries | |
Cleaner Type | Electrical Contact Cleaner | |
Trade Name | De-Solv-It | |
Package Type | Aerosol | |
Package Size | 400 ml | |
Application | Connectors, Fuse, PCBs, Relays, Sensor, Wire | |
Select all | ||
---|---|---|
Brand Mykal Industries | ||
Cleaner Type Electrical Contact Cleaner | ||
Trade Name De-Solv-It | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Connectors, Fuse, PCBs, Relays, Sensor, Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Contact Cleaner and Protect
Cleans, displaces moisture, protects without affecting electrical resistance, magnetic or surface properties
Revolutionary vapour corrosion inhibitors protect against moisture, humidity etc
Provides instant corrosion protection for up to 2 years
Suitable for: Relays, Instruments, PCBs, Enclosures, Connectors, Computers, All Types Of Communication Equipment
Revolutionary vapour corrosion inhibitors protect against moisture, humidity etc
Provides instant corrosion protection for up to 2 years
Suitable for: Relays, Instruments, PCBs, Enclosures, Connectors, Computers, All Types Of Communication Equipment
Mykal Industries Electrical Contact Cleaner
A multi-use cleaner and anti-corrosion spray, cleans sensitive electrical components whilst leaving a protective layer of Vapour Corrosion Inhibitors to protect against the effects of moisture and humidity. This film does not alter the electrical resistance, magnetic or surface properties of metal substrates and provides instant protection for up to 2 years on relays, instruments, PCBs, enclosures, wires, fuses connectors, sensors and communication equipment. Flashpoint 72 °C.
Features and Benefits
• No adverse effects on the properties of metal
• Easy to use
• Effective
• Prevents corrosion
• Versatile
• Easy to use
• Effective
• Prevents corrosion
• Versatile
Applications
• Connectors
• Fuse
• PCBs
• Relays
• Sensor
• Wire
• Fuse
• PCBs
• Relays
• Sensor
• Wire
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
- RS PRO Electrical Contact Cleaner 400 ml Aerosol
- Mykal Industries Foam Cleaner 400 ml Aerosol
- Cramolin Contact Cleaner Electrical Contact Cleaner 400 ml Aerosol
- Cramolin Protection Electrical Contact Cleaner 400 ml Aerosol
- Chemtronics Pow-R-Wash PR Electrical Contact Cleaner 400 ml Aerosol
- Mykal Industries Precision Cleaner 400 ml Aerosol
- Kontakt Chemie KONTAKT 60 Electrical Contact Cleaner 400 ml Aerosol