- RS Stock No.:
- 460-231
- Mfr. Part No.:
- K5686SP1 17ED
- Brand:
- MK
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 460-231
- Mfr. Part No.:
- K5686SP1 17ED
- Brand:
- MK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Split Load Insulated Consumer Unit Kits
Fully assembled house kits
100A nswitch disconnector and 80A 30mA RCD
Accepts further one module products in any configuration of RCD protected and unprotected circuits
100A nswitch disconnector and 80A 30mA RCD
Accepts further one module products in any configuration of RCD protected and unprotected circuits
Supplied with
100A switch disconnector, 80A RCD and 63A RCD.
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Specifications
Attribute | Value |
---|---|
Series | Sentry |
Number of Ways Total | 15 |
Configured for Split Load | Yes |
Current Rating | 100A |
Dimensions | 230 x 468 x 110mm |
Housing Material | Plastic |
International Protection Rating | IP2XC |
Depth | 110mm |
Width | 468mm |
Length | 230mm |
- RS Stock No.:
- 460-231
- Mfr. Part No.:
- K5686SP1 17ED
- Brand:
- MK
Related links
- MK Electric 10 Way Split Load Metal Consumer Unit IP2XC K
- MK 12 Way Split Load Plastic Consumer Unit IP2XC K5686S
- MK 6 Way Split Load Plastic Consumer Unit IP2XC K5608S
- MK 16 Way Split Load Metal Consumer Unit IP2XC Sentry
- Wylex 10 Way Split Load Plastic Consumer Unit, 100A NH
- Wylex 12 Way Split Load Metal Consumer Unit IP2XC NM
- MK 6 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry