- RS Stock No.:
- 765-6988
- Mfr. Part No.:
- FLUKE 323
- Brand:
- Fluke
168 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£212.00
(exc. VAT)
£254.40
(inc. VAT)
Units | Per unit |
1 + | £212.00 |
- RS Stock No.:
- 765-6988
- Mfr. Part No.:
- FLUKE 323
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 323 True-RMS Clamp Meter
The Fluke 323 is part of the 320 series True-RMS clamp meter with UKAS calibration measures current up to 400A ac and voltage up to 600V ac/dc. The 323 unit is designed to verify the presence of load current, AC voltage, and continuity of circuits, switches, fuses, and contacts. It also offers DC and frequency measurements and is supplied with test leads, a soft case and a user manual.
You can trust the 323 to help you confidently diagnose all kinds of electrical problems. It is an ideal troubleshooting tool for commercial and residential electricians.
You can trust the 323 to help you confidently diagnose all kinds of electrical problems. It is an ideal troubleshooting tool for commercial and residential electricians.
Features and Benefits
400ohm resistance measurement
True RMS AC voltage and current for accurate measurements on non-linear signals
Operating temperature ranges between -10°C and 50°
Frequency measurement
Slim, ergonomic design
Large, easy to read backlight display
Hold button
Soft carrying case
265 g
CAT III 600 V
CAT IV 300 V
Dimensions 207mm x 75mm x 34mm
True RMS AC voltage and current for accurate measurements on non-linear signals
Operating temperature ranges between -10°C and 50°
Frequency measurement
Slim, ergonomic design
Large, easy to read backlight display
Hold button
Soft carrying case
265 g
CAT III 600 V
CAT IV 300 V
Dimensions 207mm x 75mm x 34mm
Applications
The Fluke 323 True-RMS Clamp Meter is ideal for:
Electricians
Commercial sites
Residential plant maintenance
Home inspections
HVAC/R
Electricians
Commercial sites
Residential plant maintenance
Home inspections
HVAC/R
Certifications
CE certified
cUS approved
TUV approved
cUS approved
TUV approved
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Supplied with
The Fluke 323 Clamp Meter comes with test leads, soft case, and users manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | 323 |
Calibrated | RSCAL |
AC Current Measurement Resolution | 100mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2% +5 digits |
Best AC Voltage Accuracy | ±1% +5 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Resistance |
Best DC Voltage Accuracy | 1.0% ± 5 Digits |
Jaw Capacity Busbars | 30mm |
Maximum Operating Temperature | +50°C |
AC Current Measurement Range | 400 A |
AC Voltage Measurement Range | 600 V |
Maximum Conductor Size | 30mm |
Weight | 265g |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 300 V, 600V |
Battery Type | AAA |
Safety Category | CAT III 600 V, CAT IV 300V |
Dimensions | 207 x 75 x 34mm |
DC Voltage Measurement Resolution | 100mV |
Width | 75mm |
Length | 207mm |
Resistance Measurement Resolution | 100mΩ |
Minimum Operating Temperature | -10°C |
Height | 34mm |
AC Voltage Measurement Resolution | 100mV |
Power Source | Battery |
Best Resistance Measurement Accuracy | 1.0% ± 5 Digits |
Display Type | LCD |
Related links
- Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With UKAS...
- Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V With RS Calibration
- Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V With UKAS...
- Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With RS Calibration
- Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V With UKAS...
- Fluke 323 Clamp Meter CAT IV 300 V