- RS Stock No.:
- 536-8840
- Mfr. Part No.:
- 88601010
- Brand:
- Bott
1 In stock - FREE next working day delivery available
Added
Price Each
£372.42
(exc. VAT)
£446.90
(inc. VAT)
Units | Per unit |
1 + | £372.42 |
- RS Stock No.:
- 536-8840
- Mfr. Part No.:
- 88601010
- Brand:
- Bott
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Comfort Chairs
Comfort Chair
Soft moulded seat and backrest, finished in wipe clean vinyl with ventilation pattern
Backrest column adjusts in rake up to 10 degrees
Backrest pad can be adjusted in height through 75mm and is pivoted to automatically adjust to individuals posture
Seat adjustment through 12 degrees forward and 5 degrees back
Steel painted 5 star base with glides
Comfort control grips for all adjustments
Backrest column adjusts in rake up to 10 degrees
Backrest pad can be adjusted in height through 75mm and is pivoted to automatically adjust to individuals posture
Seat adjustment through 12 degrees forward and 5 degrees back
Steel painted 5 star base with glides
Comfort control grips for all adjustments
High Comfort Chair
Possesses all of the features of the above chair and in addition –
Steel ring type footrest which is itself adjustable in height
Some tasks required standing, but for some, seating is an important part, not only due to a better balance, but can be safer when doing certain tasks involving machinery. We all need to rest after standing up from time to time, therefore it is essential to find the right office chair that provides good back support.
This great, made in the UK office chair, suits most users need and requirements in the modern world.
This comfort low chair is a complete with a stable 5 leg and adjustable seat and backrest.
Has been finished in wipe clean vinyl with ventilation pattern. The backrest column adjusts in rake up to 10 degrees. Also, the backrest pad can be adjusted in height through 75 mm and is pivoted to automatically adjust to individuals posture.
The seat has 12 degrees forward and 5 degrees back to suits all your requirements. Steel painted 5 star base with glides makes extra stability and mobility.
The seat squab inclination can free float, but also can be fixed at angle to suit the majority of users.
This great, made in the UK office chair, suits most users need and requirements in the modern world.
This comfort low chair is a complete with a stable 5 leg and adjustable seat and backrest.
Has been finished in wipe clean vinyl with ventilation pattern. The backrest column adjusts in rake up to 10 degrees. Also, the backrest pad can be adjusted in height through 75 mm and is pivoted to automatically adjust to individuals posture.
The seat has 12 degrees forward and 5 degrees back to suits all your requirements. Steel painted 5 star base with glides makes extra stability and mobility.
The seat squab inclination can free float, but also can be fixed at angle to suit the majority of users.
Specifications
Attribute | Value |
---|---|
Chair Type | Lab Chair |
Wheeled | No |
Height Adjustable | Yes |
Seat Height | 43 → 56cm |
Back Adjustable | Yes |
Arms Adjustable | No |
Colour | Black |
Seat Material | Vinyl |
Maximum Seat Height | 56cm |
Minimum Seat Height | 43cm |
Related links
- Bott Black Vinyl Drafting Chair
- RS PRO Black Fabric Typist Chair
- Bott Black Plastic Drafting Chair, 120kg Weight Capacity
- Bott Black Plastic Lab Chair, 120kg Weight Capacity
- RS PRO Blue Fabric Lab Chair, 120kg Weight Capacity
- RS PRO Grey Fabric Lab Chair
- RS PRO Black Fabric Lab Chair, 120kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90kg Weight Capacity