- RS Stock No.:
- 397-6641
- Mfr. Part No.:
- 530-122
- Brand:
- Mitutoyo
90 In stock - FREE next working day delivery available
300 available from Europe for delivery within 1 working day(s).
Added
Price Each
£46.91
(exc. VAT)
£56.29
(inc. VAT)
Units | Per unit |
1 + | £46.91 |
Calibration Options:
- RS Stock No.:
- 397-6641
- Mfr. Part No.:
- 530-122
- Brand:
- Mitutoyo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Budget calliper
1//50 mm precision callipers with rule and a slider of tempered, stainless steel.
Matte chrome rule and vernier.
Reinforced measurement notches.
Allows measurement of interior and exterior surfaces, as well as depths, with the gauge.
Delivered with holder.
Available in calibrated version.
Matte chrome rule and vernier.
Reinforced measurement notches.
Allows measurement of interior and exterior surfaces, as well as depths, with the gauge.
Delivered with holder.
Available in calibrated version.
Vernier Calipers
Specifications
Attribute | Value |
---|---|
Caliper Type | Vernier Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Analogue |
Accuracy | ±0.03 mm |
Resolution | 0.02 mm |
Related links
- Facom 150mm Imperial, Metric
- Facom 150mm Vernier Caliper 0.02 mm Resolution, Metric & Imperial...
- RS PRO 150mm Imperial, Metric
- Mitutoyo 130mm Vernier Caliper Caliper 0.02 mm Resolution, Metric...
- Mitutoyo 280mm Imperial, Metric
- RS PRO 150mm Imperial, Metric With UKAS Calibration
- Mitutoyo 150mm Vernier Caliper Caliper 0.02 mm Resolution, Metric...
- Mitutoyo 180mm Imperial, Metric