- RS Stock No.:
- 885-8844
- Mfr. Part No.:
- CPAD556M
- Brand:
- Cinch
4 In stock - FREE next working day delivery available
Added
Price Each
£5.09
(exc. VAT)
£6.11
(inc. VAT)
Units | Per unit |
1 - 9 | £5.09 |
10 - 24 | £4.60 |
25 - 49 | £4.14 |
50 - 99 | £3.72 |
100 + | £3.35 |
- RS Stock No.:
- 885-8844
- Mfr. Part No.:
- CPAD556M
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Connector Adapters
A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |