- RS Stock No.:
- 680-7453
- Mfr. Part No.:
- 1-1337433-0
- Brand:
- TE Connectivity
7 In stock - FREE next working day delivery available
Added
Price Each
£5.09
(exc. VAT)
£6.11
(inc. VAT)
Units | Per unit |
1 + | £5.09 |
- RS Stock No.:
- 680-7453
- Mfr. Part No.:
- 1-1337433-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 680-7453
- Mfr. Part No.:
- 1-1337433-0
- Brand:
- TE Connectivity