- RS Stock No.:
- 512-1405
- Mfr. Part No.:
- 5-1634516-5
- Brand:
- TE Connectivity
Available to back order for despatch 02/10/2024
Added
Price Each
£6.17
(exc. VAT)
£7.40
(inc. VAT)
Units | Per unit |
1 - 24 | £6.17 |
25 - 49 | £5.59 |
50 - 99 | £4.99 |
100 - 249 | £4.50 |
250 + | £4.05 |
- RS Stock No.:
- 512-1405
- Mfr. Part No.:
- 5-1634516-5
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity ZCD/BNC Connectors - Bulkhead Crimp Jack
ZCD/BNC rear mounting bulkhead crimp jack connectors with a polyphthalamide dielectric and a hex crimp RF coaxial cable termination. These 75 Ohm ZCD/BNC rear mounting bulkhead crimp jack connectors have a nickel plated zinc body, gold contact and a 12 x 12.9mm panel cut out.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 512-1405
- Mfr. Part No.:
- 5-1634516-5
- Brand:
- TE Connectivity