Amphenol RF BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 144-0892
- Mfr. Part No.:
- 112533
- Brand:
- Amphenol RF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-0892
- Mfr. Part No.:
- 112533
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BELDEN 9258, LMR-240 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +85°C | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BELDEN 9258, LMR-240 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the internationally standardized BNC mating face dimensions, a perfect 75 ohm characteristic impedance cannot be realized. However, at frequencies up to 1000 MHz, the small impedance deviation is negligible for practical applications. Connex true 75 ohm connectors with a typical VSWR reading of 1.06:1 at 2000 MHz are identified by an asterisk following the part number. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
BNC Straight Crimp Plug for RG-8X, LMR-240, 50 Ohm
Related links
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF BNC Series 75Ω Straight Body
- Amphenol RF BNC Series 75Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body

