ebm-papst QLK Series Tangential Centrifugal Fan, 230 V ac, 220m³/h, AC Operation, 71 x 510 x 79mm
- RS Stock No.:
- 434-9848
- Mfr. Part No.:
- QLK45/1818A4-3030LH-16WT
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
£386.99
(exc. VAT)
£464.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 2 unit(s) shipping from 29 October 2025
- Plus 10 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £386.99 |
| 5 - 9 | £372.65 |
| 10 - 19 | £359.35 |
| 20 + | £346.96 |
*price indicative
- RS Stock No.:
- 434-9848
- Mfr. Part No.:
- QLK45/1818A4-3030LH-16WT
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V ac | |
| Blower Type | Tangential | |
| AC or DC Operation | AC | |
| Air Flow | 220m³/h | |
| Series | QLK | |
| Height | 79mm | |
| Width | 492mm | |
| Depth | 71mm | |
| Dimensions | 71 x 510 x 79mm | |
| Fan Speed | 2050rpm | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
Blower Type Tangential | ||
AC or DC Operation AC | ||
Air Flow 220m³/h | ||
Series QLK | ||
Height 79mm | ||
Width 492mm | ||
Depth 71mm | ||
Dimensions 71 x 510 x 79mm | ||
Fan Speed 2050rpm | ||
- COO (Country of Origin):
- DE
ebm-papst AC Centrifugal Blower
The ebm-papst high tech, AC centrifugal blower has an airflow of 220m³/h (for 50Hz) at 2200rpm fan speed and has a supply voltage rating of 230VAC. It offers a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blower have high airflow at relatively low counter pressures and very good noise characteristics. Also, the unit can be mounted either horizontally or vertically, with the motor at the bottom. It is 79mm long, 492mm wide and 71mm deep.
Features and Benefits
High-efficiency
Compact blower
Impeller diameter 45mm
Ambient temperature ranging between 0°C and 60°C
Compact blower
Impeller diameter 45mm
Ambient temperature ranging between 0°C and 60°C
Applications
Stove jacket cooling
Thermal storage heaters
Overhead projectors
Tanning beds
Air conditioning
Heating units
Thermal storage heaters
Overhead projectors
Tanning beds
Air conditioning
Heating units
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- ebm-papst QLK Series Tangential Centrifugal Fan 190m³/h 79 x 331 x 71mm
- ebm-papst QLK Series Tangential Centrifugal Fan 125m³/h 79 x 265 x 71mm
- ebm-papst QLZ Series Tangential Centrifugal Fan 170m³/h 96 x 324 x 83mm
- ebm-papst R2E220 Series Centrifugal Fan AC Operation, 221.4 (Dia.) x 71 Dmm
- ebm-papst Axial Fan DC Operation 46.5W 80 x 80 x 38mm
- ebm-papst Axial Fan DC Operation 48W 80 x 80 x 38mm
- ebm-papst Axial Fan DC Operation 48W 80 x 80 x 38mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 119 x 119 x 32mm
