- RS Stock No.:
- 805-1069
- Mfr. Part No.:
- 2N4401TAR
- Brand:
- onsemi
- RS Stock No.:
- 805-1069
- Mfr. Part No.:
- 2N4401TAR
- Brand:
- onsemi
Legislation and Compliance
Product Details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 805-1069
- Mfr. Part No.:
- 2N4401TAR
- Brand:
- onsemi
Related links
- onsemi 2N4401 NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TF NPN Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ABU NPN Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ATA NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TFR NPN Digital Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401G NPN Bipolar Transistor 40 V, 3-Pin TO-92
- onsemi MPS2222ARAG NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N4403TFR PNP Transistor -40 V, 3-Pin TO-92