- RS Stock No.:
- 145-3421
- Mfr. Part No.:
- BC848CWT1G
- Brand:
- onsemi
21000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.016
(exc. VAT)
£0.019
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.016 | £48.00 |
*price indicative |
- RS Stock No.:
- 145-3421
- Mfr. Part No.:
- BC848CWT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 420 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.2 x 1.35 x 0.9mm |
Related links
- onsemi SBC846BWT1G NPN Transistor 65 V, 3-Pin SOT-323
- onsemi MUN5211T1G NPN Transistor 50 V, 3-Pin SOT-323
- Infineon BC848CWH6327XTSA1 NPN Transistor 30 V, 3-Pin SOT-323
- onsemi MUN5233T1G NPN Transistor 50 V, 3-Pin SOT-323
- onsemi BC858BWG PNP Transistor -30 V, 3-Pin SOT-323
- onsemi BC847AWT1G NPN Transistor 45 V, 3-Pin SOT-323
- onsemi BC847AWG NPN Transistor 45 V, 3-Pin SOT-323
- onsemi BC846BWG NPN Transistor 65 V, 3-Pin SOT-323