EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V dc, 0 → 40A, 1-Output, 0
- RS Stock No.:
- 184-3997
- Mfr. Part No.:
- EA-PS 3040-40 C
- Brand:
- EA Elektro-Automatik
Available to back order for despatch 04/06/2024
Added
Price Each
£875.90
(exc. VAT)
£1,051.08
(inc. VAT)
Units | Per unit |
1 + | £875.90 |
- RS Stock No.:
- 184-3997
- Mfr. Part No.:
- EA-PS 3040-40 C
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The new series EA-PS 3000 C offers the user compact desktop power supply devices for a manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supplies these devices offer some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
Wide input voltage range 90...264 V with active PFC
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported
Output power ratings: 0...160 W up to 0...640 W
Output voltages: 0...40 V up to 0...200 V
Output currents: 0...2 A up to 0...40 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Overtemperature protection (OT)
Remote sensing
Colour display for values, status and notifications
Optional, galvanically isolated interfaces (analog / digital)
Discharge circuit (Uout < 60 V in ≤ 10 s)
SCPI and ModBus RTU supported
LabView VI supported
Specifications
Attribute | Value |
---|---|
Series | EA-PS 3000 B |
Model Number | EA-PS 3040-40 C |
Number of Outputs | 1 |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 40V dc |
Output Current | 0 → 40A |
Power Rating | 0 → 640W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 184-3997
- Mfr. Part No.:
- EA-PS 3040-40 C
- Brand:
- EA Elektro-Automatik