- RS Stock No.:
- 865-1690
- Mfr. Part No.:
- LEDS100-01-02
- Brand:
- Moflash
1 In stock - FREE next working day delivery available
Added
Price Each
£46.80
(exc. VAT)
£56.16
(inc. VAT)
Units | Per unit |
1 - 9 | £46.80 |
10 - 14 | £44.41 |
15 + | £42.96 |
- RS Stock No.:
- 865-1690
- Mfr. Part No.:
- LEDS100-01-02
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Moflash Beacon, Multiple Light Effects, Red Lens Colour - LEDS100 Series - LEDS100-01-02
Looking for a reliable way to alert workers to hazards? Use this red multifunction beacon from Moflash. It offers a choice between a flashing or continuous mode, so you can choose the signal that best suits your application. The ABS base and PC lens are impact-resistant and UV-stable, making this beacon suitable for use in heavy-duty indoor and outdoor environments.
Features & Benefits
• Low current consumption of 430mA for energy efficiency
• Light output of 360°around the vertical axis for optimal visibility
• IP65 rating indicates the unit is completely dust-tight and can withstand low-pressure water jets
• Light output of 360°around the vertical axis for optimal visibility
• IP65 rating indicates the unit is completely dust-tight and can withstand low-pressure water jets
Applications
• Shipping yards
• Pharmaceutical cleanrooms
• Construction industry
• Pharmaceutical cleanrooms
• Construction industry
At what temperatures can I use this beacon?
This beacon has a wide operating temperature range between -25°C and +55°C for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 17 V ac/dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Consumption | 430mA |
Current Type | AC, DC |
Base Diameter | 72mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | LEDS100 |
Multifunction | Yes |
Height | 107mm |
Base Length | 33mm |
IP Rating | IP65 |
Standards Met | CE, RoHS |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Special Features | Dust Proof, Low Current Consumption, Water Resistant |
Related links
- Moflash LEDS100 Series Amber Flashing Beacon 85 → 380 V dc LED Bulb, IP65
- Moflash LEDD100 Series Red Flashing Beacon Surface Mount IP65
- Moflash LEDS100 Series Amber Flashing Beacon Surface Mount IP65
- Moflash LEDA100 Series Red Buzzer Beacon IP65 Wall Mount, 80dB at 1 Metre
- Moflash LEDS100 Series Red Flashing Beacon 85 → 285 V ac LED Bulb, IP65
- Moflash LEDS100 Series Green Flashing Beacon Surface Mount IP65
- Moflash LEDS100 Series Green Flashing Beacon 85 → 380 V dc LED Bulb, IP65
- Moflash LED100 Series Red Flashing Beacon Surface Mount IP65