Sunon MC Series Axial Fan, 12 V dc, DC Operation, 5.9m³/h, 690mW, 57mA Max, 25 x 25 x 10mm
- RS Stock No.:
- 758-8355
- Mfr. Part No.:
- MC25101V1-000U-A99
- Brand:
- Sunon
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.93
(exc. VAT)
£8.32
(inc. VAT)
- RS Stock No.:
- 758-8355
- Mfr. Part No.:
- MC25101V1-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 25mm | |
| AC or DC Operation | DC | |
| Width | 25mm | |
| Power Consumption | 690mW | |
| Depth | 10mm | |
| Maximum Current | 57mA | |
| Air Flow | 5.9m³/h | |
| Dimensions | 25 x 25 x 10mm | |
| Noise Level | 23dB | |
| Fan Speed | 13000rpm | |
| Bearing Type | Vapo | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Width 25mm | ||
Power Consumption 690mW | ||
Depth 10mm | ||
Maximum Current 57mA | ||
Air Flow 5.9m³/h | ||
Dimensions 25 x 25 x 10mm | ||
Noise Level 23dB | ||
Fan Speed 13000rpm | ||
Bearing Type Vapo | ||
- COO (Country of Origin):
- CN
Sunon MC Series MagLev DC Axial Fans, Vapo Bearing
From Sunon, these E Series DC Axial fans employs magnetic levitation force to increase lift and propulsion- increasing performance, service life and noise reduction. The MagLev technology eliminates the need for contact between the shaft and bearing, ensuring zero friction and installation at any orientation. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.
The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.
Features and Benefits
• Dust resistant
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used. The fact that they are low noise and can be orientated at any angle make them suitable for application such as projector cooling.
• IT Systems
• Laptops and Portable Gaming Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
• IT Systems
• Laptops and Portable Gaming Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: Is this fan durable?
A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: Is this fan durable?
A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.

