- RS Stock No.:
- 202-5390
- Mfr. Part No.:
- MF25101V1-1000U-A99
- Brand:
- Sunon
Available to back order for despatch 11/06/2024
Added
Price Each
£6.53
(exc. VAT)
£7.84
(inc. VAT)
Units | Per unit |
1 - 4 | £6.53 |
5 - 9 | £6.01 |
10 - 24 | £5.75 |
25 - 49 | £5.51 |
50 + | £5.37 |
- RS Stock No.:
- 202-5390
- Mfr. Part No.:
- MF25101V1-1000U-A99
- Brand:
- Sunon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 25mm |
AC or DC Operation | DC |
Power Consumption | 600mW |
Width | 25mm |
Depth | 10mm |
Maximum Current | 58mA |
Air Flow | 3.8cfm |
Dimensions | 25 x 25 x 10mm |
IP Rating | IP20 |
Related links
- Sunon Axial Fan DC Operation 600mW IP20, 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 1.2W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 390mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 680mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 1.3W IP20, 60 x 60 x 10mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 660mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 560mW IP20, 60 x 60 x 10mm