Molex Right Angle, SMT, Socket- Single Port Type Micro B 2.0 USB Connector
- RS Stock No.:
- 702-5475
- Mfr. Part No.:
- 47346-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 990 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 4,395 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.978 | £4.89 |
| 125 - 370 | £0.756 | £3.78 |
| 375 - 995 | £0.684 | £3.42 |
| 1000 - 1995 | £0.54 | £2.70 |
| 2000 + | £0.518 | £2.59 |
*price indicative
- RS Stock No.:
- 702-5475
- Mfr. Part No.:
- 47346-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| USB Type | Micro B | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Current Rating | 1.8A | |
| Voltage Rating | 30.0 V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30.0°C | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 47346 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Mounting Type Surface Mount | ||
USB Type Micro B | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Current Rating 1.8A | ||
Voltage Rating 30.0 V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30.0°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 47346 | ||
- COO (Country of Origin):
- CN
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free
Molex Micro-USB Connectors
Related links
- Molex Right Angle Socket- Single Port Type Micro B 2.0 USB Connector
- Molex Right Angle Socket- Single Port Type Micro B 2.0 USB Connector
- Molex Right Angle Socket- Single Port Type Micro B 2.0 IP67 USB Connector
- Molex Right Angle Socket- Single Port Type Micro AB 2.0 USB Connector
- Molex Right Angle Socket- Single Port Type Micro B 2.0 USB Connector
- Molex Straight Socket- Single Port Type Micro B 2.0 USB Connector
- Molex Right Angle Socket- Single Port Type Mini B 2.0 USB Connector
- Molex Right Angle Socket Type Micro AB 2.0 USB Connector
