Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLG220MEFC10X12.5
- RS Stock No.:
- 725-9010
- Mfr. Part No.:
- 35ZLG220MEFC10X12.5
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.51
(exc. VAT)
£3.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
- Plus 485 unit(s) shipping from 21 October 2025
- Plus 1,000 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.502 | £2.51 |
50 - 95 | £0.468 | £2.34 |
100 - 195 | £0.426 | £2.13 |
200 - 395 | £0.398 | £1.99 |
400 + | £0.362 | £1.81 |
*price indicative
- RS Stock No.:
- 725-9010
- Mfr. Part No.:
- 35ZLG220MEFC10X12.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Tolerance | ±20% | |
Ripple Current | 1.43A | |
Series | ZLG | |
Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Tolerance ±20% | ||
Ripple Current 1.43A | ||
Series ZLG | ||
Leakage Current 0.01 CV or 3 μA | ||
ZLG Series
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35ZLG220MEFC10X12.5
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006