Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLJ220M8X16

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.94

(exc. VAT)

£2.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship
  • Plus 160 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.388£1.94
50 - 95£0.36£1.80
100 - 195£0.33£1.65
200 - 395£0.304£1.52
400 +£0.278£1.39

*price indicative

Packaging Options:
RS Stock No.:
725-8978
Mfr. Part No.:
35ZLJ220M8X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

3.5mm

Tolerance

±20%

Ripple Current

1.6A

Series

ZLJ

Leakage Current

0.01 CV or 3 μA

ZLJ Series


Related links