Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLJ1000M10X16

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.88

(exc. VAT)

£3.455

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,380 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.576£2.88
50 - 95£0.534£2.67
100 - 195£0.49£2.45
200 - 395£0.454£2.27
400 +£0.416£2.08

*price indicative

Packaging Options:
RS Stock No.:
725-8940
Mfr. Part No.:
16ZLJ1000M10X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

2A

Series

ZLJ

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

ZLJ Series


Related links