Rubycon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ZLH1000MEFC10X12.5
- RS Stock No.:
- 703-7478
- Mfr. Part No.:
- 10ZLH1000MEFC10X12.5
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
- Plus 620 unit(s) ready to ship from another location
- Plus 770 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.365 | £3.65 |
100 - 240 | £0.34 | £3.40 |
250 - 490 | £0.31 | £3.10 |
500 - 990 | £0.288 | £2.88 |
1000 + | £0.263 | £2.63 |
*price indicative
- RS Stock No.:
- 703-7478
- Mfr. Part No.:
- 10ZLH1000MEFC10X12.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Leakage Current | 0.01 CV or 3 μA | |
Series | ZLH | |
Ripple Current | 1.33A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ZLH | ||
Ripple Current 1.33A | ||
Tolerance ±20% | ||
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 10ZLH1000MEFC10X12.5
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A332
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860040275009
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014
- Panasonic 7500μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A752L
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160275031
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A682
- Nichicon 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UPW1A681MPD