Rubycon 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZL680MEFC12.5X20
- RS Stock No.:
- 703-7311
- Mfr. Part No.:
- 35ZL680MEFC12.5X20
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 245 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 860 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.748 | £3.74 |
50 - 95 | £0.698 | £3.49 |
100 - 195 | £0.636 | £3.18 |
200 - 395 | £0.59 | £2.95 |
400 + | £0.538 | £2.69 |
*price indicative
- RS Stock No.:
- 703-7311
- Mfr. Part No.:
- 35ZL680MEFC12.5X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 680µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | ZL | |
Ripple Current | 2.36A | |
Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series ZL | ||
Ripple Current 2.36A | ||
Leakage Current 0.01 CV or 3 μA | ||
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Related links
- Rubycon 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35ZL680MEFC12.5X20
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V122B
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V102B
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221