Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A102

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 725 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 1,215 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.498£2.49
50 - 245£0.35£1.75
250 - 495£0.234£1.17
500 - 995£0.216£1.08
1000 +£0.21£1.05

*price indicative

Packaging Options:
RS Stock No.:
526-1109
Mfr. Part No.:
EEUFM1A102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

1.79A

Series

FM-A

Tolerance

±20%

Polarised

Polar

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links