Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF220M8X11.5

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 240 left, ready to ship
  • Plus 160 left, ready to ship from another location
  • Final 30 unit(s) shipping from 21 October 2025
Units
Per unit
Per Pack*
5 - 45£0.268£1.34
50 - 95£0.228£1.14
100 - 495£0.186£0.93
500 - 995£0.16£0.80
1000 +£0.134£0.67

*price indicative

Packaging Options:
RS Stock No.:
191-8277
Mfr. Part No.:
25YXF220M8X11.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Ripple Current

400mA

Leakage Current

3 μA

Series

YXF

Tolerance

±20%

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links