Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E821
- RS Stock No.:
- 571-290
- Mfr. Part No.:
- EEUFK1E821
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.12
(exc. VAT)
£6.145
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.024 | £5.12 |
| 50 - 245 | £0.628 | £3.14 |
| 250 - 495 | £0.612 | £3.06 |
| 500 - 995 | £0.596 | £2.98 |
| 1000 + | £0.58 | £2.90 |
*price indicative
- RS Stock No.:
- 571-290
- Mfr. Part No.:
- EEUFK1E821
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 820µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 4000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Automotive Standard | AEC-Q200 | |
| Polarised | Polar | |
| Ripple Current | 1.49A | |
| Series | FK Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Ripple Current 1.49A | ||
Series FK Radial | ||
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFK1E821
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S


