Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3YXJ1000M8X11.5
- RS Stock No.:
- 749-7123
- Mfr. Part No.:
- 6.3YXJ1000M8X11.5
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 340 unit(s) ready to ship from another location
- Plus 1,450 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.198 | £1.98 |
| 100 - 240 | £0.183 | £1.83 |
| 250 - 490 | £0.168 | £1.68 |
| 500 - 990 | £0.155 | £1.55 |
| 1000 + | £0.142 | £1.42 |
*price indicative
- RS Stock No.:
- 749-7123
- Mfr. Part No.:
- 6.3YXJ1000M8X11.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 1000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 6000h | |
| Tolerance | ±20% | |
| Series | YXJ | |
| Ripple Current | 640mA | |
| Leakage Current | 0.01 CV or 3 μA | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 6000h | ||
Tolerance ±20% | ||
Series YXJ | ||
Ripple Current 640mA | ||
Leakage Current 0.01 CV or 3 μA | ||
YXJ Series
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3YXJ1000M8X11.5
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECEA0JKS220
- Vishay 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - MAL203853102E3
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J331
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 5600μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J562
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZLH2200MEFC10X20
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECA0JM471
