Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E102MELC45
- RS Stock No.:
- 714-9284
- Mfr. Part No.:
- LGR2E102MELC45
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£6.09
(exc. VAT)
£7.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.09 |
| 25 - 49 | £5.72 |
| 50 - 99 | £5.36 |
| 100 - 249 | £5.00 |
| 250 + | £4.54 |
*price indicative
- RS Stock No.:
- 714-9284
- Mfr. Part No.:
- LGR2E102MELC45
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 1500 μA | |
| Tolerance | ±20% | |
| Series | GR | |
| Ripple Current | 2.2A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 10mm | ||
Leakage Current 1500 μA | ||
Tolerance ±20% | ||
Series GR | ||
Ripple Current 2.2A | ||
GR Series Long Life
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E102MELC45
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E152MELC
