- RS Stock No.:
- 381-9560
- Mfr. Part No.:
- ALS31A473KE040
- Brand:
- KEMET
78 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.62
(exc. VAT)
£27.14
(inc. VAT)
Units | Per unit |
1 - 4 | £22.62 |
5 - 9 | £21.26 |
10 - 24 | £19.91 |
25 - 49 | £18.55 |
50 + | £17.96 |
- RS Stock No.:
- 381-9560
- Mfr. Part No.:
- ALS31A473KE040
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 (Dia.) x 82mm |
Height | 82mm |
Length | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/40V dc/Ir, 36000 h @ +85 °C/40V dc |
Equivalent Series Resistance | 12mΩ |
Ripple Current | 14.2A |
Series | ALS31 |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 6 mA |
- RS Stock No.:
- 381-9560
- Mfr. Part No.:
- ALS31A473KE040
- Brand:
- KEMET
Related links
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 16V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Screw...