- RS Stock No.:
- 168-1644
- Brand:
- RS PRO
5477 In stock - FREE next working day delivery available
Added
Price Each
£24.25
(exc. VAT)
£29.10
(inc. VAT)
Units | Per unit |
1 - 14 | £24.25 |
15 - 39 | £23.76 |
40 + | £23.28 |
- RS Stock No.:
- 168-1644
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Air Duster
The RS PRO 400ml air duster is aerosol of compressed gas created for the safe removal of dust and airborne contamination from delicate or inaccessible areas of electrical and electronic equipment. This colourless and non-flammable compressed air duster can is particularly useful for very intricate equipment or items that are difficult to move for cleaning or maintenance. For best results, use it in a vertical position or at an angle of no greater than 60° to avoid freezing.
Features and Benefits
400ml Air duster
Inert, pure compressed gas for dust removal
Non-flammable
Ideal for removing particulates from inaccessible areas on delicate equipment
Inert, pure compressed gas for dust removal
Non-flammable
Ideal for removing particulates from inaccessible areas on delicate equipment
Standards and Approvals: ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Delicate and Optics Use | Yes |
Flammable | No |
Invertible | No |