- RS Stock No.:
- 117-6646
- Mfr. Part No.:
- EDV1898183RS
- Brand:
- Friwo
12 In stock - FREE next working day delivery available
Added
Price Each
£54.44
(exc. VAT)
£65.33
(inc. VAT)
Units | Per unit |
1 - 4 | £54.44 |
5 - 9 | £52.81 |
10 - 24 | £51.17 |
25 - 49 | £49.54 |
50 + | £47.91 |
- RS Stock No.:
- 117-6646
- Mfr. Part No.:
- EDV1898183RS
- Brand:
- Friwo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo FOX Series Desk Top Power Adapter
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | Interchangeable |
Output Voltage | 12V dc |
Input Voltage | 85 → 264V ac |
Output Current | 2.5A |
Maximum Temperature | +45°C |
Input Connector | IEC 60320-C8 |
Number of Outputs | 1 |
Power Rating | 30W |
Medical Approved | Yes |
Standards Met | AUS, CE Certified, CulUS Recognized, EN 55022, EN 55024, EN 60601-1-2, EU, IEC 60601-1, IEC/EN 60601-1-2, JPN, PSE, SIQ IEC/EN 60601-1, USA |
MTBF | 200h |
Length | 90mm |
Energy Efficiency Level | VI |
Series | FW8030M/DT |
Width | 55mm |
Minimum Temperature | 0°C |
Depth | 32mm |
Related links
- Friwo 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output
- Mascot 40W Power Brick AC/DC Adapter 16V dc Output, 2.5A Output
- Mascot Power Brick AC/DC Adapter 24V dc Output, 2.5A Output
- Friwo 30W Power Brick AC/DC Adapter 24V dc Output, 1.25A Output
- TDK-Lambda 30W Power Brick AC/DC Adapter 12V dc Output, 0.75 → 5A Output
- XP Power 30W Power Brick AC/DC Adapter 12V dc Output, 2.5A Output
- RS PRO 30.78W Plug-In AC/DC Adapter 9V dc Output, 2.5A Output
- Friwo 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output