- RS Stock No.:
- 839-9884
- Mfr. Part No.:
- 350425
- Brand:
- 3D Systems
- RS Stock No.:
- 839-9884
- Mfr. Part No.:
- 350425
- Brand:
- 3D Systems
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Hand Held | No |
Connectivity | USB |
Model | Touch 3D Haptic Stylus |
Output File Type | OBJ, PLY, STL |
Dimensions L x W x H | 160 x 70 x 120mm |
Weight | 2kg |
- RS Stock No.:
- 839-9884
- Mfr. Part No.:
- 350425
- Brand:
- 3D Systems