- RS Stock No.:
- 839-9881
- Mfr. Part No.:
- 350417
- Brand:
- 3D Systems
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 839-9881
- Mfr. Part No.:
- 350417
- Brand:
- 3D Systems
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3D Scanner
Specifications
Attribute | Value |
---|---|
Hand Held | Yes |
Connectivity | USB |
Model | iSense |
Output File Type | OBJ, PLY, STL |
Minimum Object Size Dia x H | 0.2 x 0.2mm |
Weight | 100g |
Detail Resolution | 1mm |
Scan Accuracy | 3mm |
Maximum Object Size Dia x H | 3 x 3m |
Dimensions L x W x H | 119 x 28 x 29mm |
- RS Stock No.:
- 839-9881
- Mfr. Part No.:
- 350417
- Brand:
- 3D Systems