- RS Stock No.:
- 799-0411
- Mfr. Part No.:
- 381000
- Brand:
- 3D Systems
- RS Stock No.:
- 799-0411
- Mfr. Part No.:
- 381000
- Brand:
- 3D Systems
- COO (Country of Origin):
- US
Cube 3D Printer 2nd Generation (Silver)
2nd generation Cube
'Plug and Play'- works out of the box
Print anything up to 5.5" x 5.5" x 5.5"
No user training required
Very affordable and accessible
Portable design for classroom, living room or office
Mac and Windows compatible
For designers, small businesses, students and kids
Multiple design and performance awards
WiFi printing
'Plug and Play'- works out of the box
Print anything up to 5.5" x 5.5" x 5.5"
No user training required
Very affordable and accessible
Portable design for classroom, living room or office
Mac and Windows compatible
For designers, small businesses, students and kids
Multiple design and performance awards
WiFi printing
Minimum Hardware Requirements:
A PC with these minimum requirements will be required to run the Cubify Software
Processor: Multi-core processor - 2GHz or faster per core
System RAM: 2GB
Screen Resolution: 1024x768
Processor: Multi-core processor - 2GHz or faster per core
System RAM: 2GB
Screen Resolution: 1024x768
Windows Requirements:
Cubify Software runs on 32 and 64-bit Operating Systems
Windows XP Professional or Home Edition with Service Pack 3
Windows 7
Also runs n Mac OSX 10.8
Windows is required for ad-hoc WiFi Print Job submission . NOTE: Ad-Hoc WI-FI connection will not connect to Windows XP operating systems
If not already installed, the Cubify Software installer will automatically install the Microsoft .NET 4 .0 Framework
Windows XP Professional or Home Edition with Service Pack 3
Windows 7
Also runs n Mac OSX 10.8
Windows is required for ad-hoc WiFi Print Job submission . NOTE: Ad-Hoc WI-FI connection will not connect to Windows XP operating systems
If not already installed, the Cubify Software installer will automatically install the Microsoft .NET 4 .0 Framework
Note
The Print Jet print tip heats the material and produces a thin flowing material of plastic creating layers that adhere to the Print Pad. After each layer is produced, the Print Pad lowers so that a new layer can be drawn on top of the last. This process continues until the last layer on the top of the creation is jetted
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Warning
3D Printers should not be left to print unattended.
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 140 x 140 x 140mm |
Number of Heads | 1 |
Model | 2nd Gen Cube |
Multi Material Printing | No |
Dimensions L x W x H | 254 x 286 x 330mm |
Filament Diameter | 1.75mm |
Connectivity | USB |
Plug Type | Type C - European Plug, Type G - British 3-Pin |
Minimum Layer Height | 0.2mm |
Weight | 4.3kg |
- RS Stock No.:
- 799-0411
- Mfr. Part No.:
- 381000
- Brand:
- 3D Systems
- COO (Country of Origin):
- US
Cube 3D Printer 2nd Generation (Silver)
2nd generation Cube
'Plug and Play'- works out of the box
Print anything up to 5.5" x 5.5" x 5.5"
No user training required
Very affordable and accessible
Portable design for classroom, living room or office
Mac and Windows compatible
For designers, small businesses, students and kids
Multiple design and performance awards
WiFi printing
'Plug and Play'- works out of the box
Print anything up to 5.5" x 5.5" x 5.5"
No user training required
Very affordable and accessible
Portable design for classroom, living room or office
Mac and Windows compatible
For designers, small businesses, students and kids
Multiple design and performance awards
WiFi printing
Minimum Hardware Requirements:
A PC with these minimum requirements will be required to run the Cubify Software
Processor: Multi-core processor - 2GHz or faster per core
System RAM: 2GB
Screen Resolution: 1024x768
Processor: Multi-core processor - 2GHz or faster per core
System RAM: 2GB
Screen Resolution: 1024x768
Windows Requirements:
Cubify Software runs on 32 and 64-bit Operating Systems
Windows XP Professional or Home Edition with Service Pack 3
Windows 7
Also runs n Mac OSX 10.8
Windows is required for ad-hoc WiFi Print Job submission . NOTE: Ad-Hoc WI-FI connection will not connect to Windows XP operating systems
If not already installed, the Cubify Software installer will automatically install the Microsoft .NET 4 .0 Framework
Windows XP Professional or Home Edition with Service Pack 3
Windows 7
Also runs n Mac OSX 10.8
Windows is required for ad-hoc WiFi Print Job submission . NOTE: Ad-Hoc WI-FI connection will not connect to Windows XP operating systems
If not already installed, the Cubify Software installer will automatically install the Microsoft .NET 4 .0 Framework
Note
The Print Jet print tip heats the material and produces a thin flowing material of plastic creating layers that adhere to the Print Pad. After each layer is produced, the Print Pad lowers so that a new layer can be drawn on top of the last. This process continues until the last layer on the top of the creation is jetted
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Warning
3D Printers should not be left to print unattended.
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 140 x 140 x 140mm |
Number of Heads | 1 |
Model | 2nd Gen Cube |
Multi Material Printing | No |
Dimensions L x W x H | 254 x 286 x 330mm |
Filament Diameter | 1.75mm |
Connectivity | USB |
Plug Type | Type C - European Plug, Type G - British 3-Pin |
Minimum Layer Height | 0.2mm |
Weight | 4.3kg |