3D Systems 3rd Gen Cube 3D Printer
- RS Stock No.:
- 813-5381
- Mfr. Part No.:
- 3D Systems 3rd Gen Cube
- Brand:
- 3D Systems
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5381
- Mfr. Part No.:
- 3D Systems 3rd Gen Cube
- Brand:
- 3D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3D Systems | |
Technology | FDM | |
Build Volume | 152 x 152 x 152mm | |
Number of Heads | 2 | |
Model | 3rd Gen Cube | |
Multi Material Printing | Yes | |
Dimensions L x W x H | 335 x 338 x 280mm | |
Filament Diameter | 1.75mm | |
Connectivity | Wi-Fi | |
Plug Type | Type C - European Plug, Type G - British 3-Pin | |
Minimum Layer Height | 0.07mm | |
Wireless | Yes | |
Weight | 7.7kg | |
Select all | ||
---|---|---|
Brand 3D Systems | ||
Technology FDM | ||
Build Volume 152 x 152 x 152mm | ||
Number of Heads 2 | ||
Model 3rd Gen Cube | ||
Multi Material Printing Yes | ||
Dimensions L x W x H 335 x 338 x 280mm | ||
Filament Diameter 1.75mm | ||
Connectivity Wi-Fi | ||
Plug Type Type C - European Plug, Type G - British 3-Pin | ||
Minimum Layer Height 0.07mm | ||
Wireless Yes | ||
Weight 7.7kg | ||
- COO (Country of Origin):
- US
3D Systems Cube® 3D Printer 3rd Generation
The third generation Cube® 3D printer offers a new, compact design, dual color printing, a choice of 23 print colors in ABS and PLA plastics, touch-screen controls, printing direct from your mobile device and print speeds 2 times faster than other printers.With a build size of up to 6 x 6 x 6 inches (152 x 152 x 152 mm), the Cube offers easy-to-use software on both Windows and Mac platforms that quickly processes your 3D model for its best build result and sends it wirelessly to your Cube printer for immediate printing
Dual print jets enabling you to print in 2 colours and/or 2 materials
Instant load cartridges, preloaded filament jets and auto-levelling print pad for easy set-up and printing
Prepare and print direct from your smartphone
70 micron high-resolution printing ensures beautiful quality prints every time
Cube meets IEC Home Printer Certification 60953 (TUV) making it ideal for home and education use suitable for children 8+
Type of print: FFF
Instant load cartridges, preloaded filament jets and auto-levelling print pad for easy set-up and printing
Prepare and print direct from your smartphone
70 micron high-resolution printing ensures beautiful quality prints every time
Cube meets IEC Home Printer Certification 60953 (TUV) making it ideal for home and education use suitable for children 8+
Type of print: FFF
Software:
Windows: Runs on 32 and 64-bit Operating Systems: Windows® 7 or Windows® 8
Mac® OSX: Runs on Mac® OSX 10.8
Hardware: A PC with these minimum requirements: Processor: Multi-core processor - 2GHz or faster per core, System RAM: 2 GB, Screen Resolution: 1024x768
Mac® OSX: Runs on Mac® OSX 10.8
Hardware: A PC with these minimum requirements: Processor: Multi-core processor - 2GHz or faster per core, System RAM: 2 GB, Screen Resolution: 1024x768
3D Systems provide direct support for this product via their dedicated email cubifysupport@cubify.com. The Cubify support team will respond to customer issues within 24 working hours and will help to troubleshoot the issue. Resolving the issue may involve software training, basic settings changes or machine calibration advice. However due to the nature of the products this may also involve manual handling and adjustment of individual mechanical components, including the provision of replacement components which the user will be expected to replace by following the documentation provided by Cubify as part of the standard troubleshooting process. The provision of an entire replacement machine is rarely required but can only be authorised by the Cubify support team if they deem it necessary
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Warning
3D Printers should not be left to print unattended.