Flat Nose Pliers
Flat Nose Pliers are tools designed for holding, gripping and making bends and right angles to a wire. Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.
How do flat nose pliers work?
Flat Nose Pliers rely on the physical strength of the operator to deliver accuracy by opening and closing the levers together during application.
What materials are they made from?
Flat Nose Pliers are typically made from steel and come with various lever options including:
- 1000 V insulated
- bi-material or plastic sheath
Popular Searches
Related links
- Pliers
- Knipex 34 12 Electronics Pliers 130 mm Overall 22mm Jaw
- ideal-tek 25.E Electronics Pliers 135 mm Overall 10mm Jaw, ESD
- ideal-tek E6013 Electronics Pliers 145 mm Overall 30mm Jaw, ESD
- Weller Erem 2442 Flat Nose Pliers Straight Tip ESD
- RS PRO Electronics Pliers 150 mm Overall ESD
- Facom MICRO-TECH 401.MT Electronics Pliers 160 mm Overall 48mm Jaw
- ideal-tek 25.E Electronics Pliers 145 mm Overall 10mm Jaw, ESD