Crimp Contacts | Free Next Day Delivery | RS
Login / Register to access your benefits
Recently searched

    Crimp Contacts

    Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

    Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

    How are crimp contacts used?

    Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

    Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

    Where are crimp contacts used?

    Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

    What are crimp contacts made from?

    Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

    What is contact gender?

    Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.

    4066 Products showing for Crimp Contacts

    RS PRO
    Female
    -
    -
    -
    -
    Crimp
    Gold
    30AWG
    Phosphor Bronze
    24AWG
    -
    30mΩ
    -
    -40°C
    +105°C
    -
    TE Connectivity
    Female
    SSC (Sealed Sensor Connector) Housing
    SSC
    0.5mm²
    2mm²
    Crimp
    Tin
    20AWG
    Phosphor Bronze
    14AWG
    -
    -
    -
    -
    -
    -
    JST
    Male
    Automatic crimping applicator
    J2000
    0.2mm²
    0.5mm²
    Crimp
    -
    -
    -
    24 → 20AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    Multi-Interlock Mark II Connector Housing
    Multi-Interlock Mark II
    0.5mm²
    2.3mm²
    Crimp
    Gold
    20AWG
    Brass
    14AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    SSC (Sealed Sensor Connector) Housing
    SSC
    0.5mm²
    2mm²
    Crimp
    Tin
    20AWG
    Phosphor Bronze
    14AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    MULTILOCK 070 Connector Housing
    MULTILOCK 070
    0.5mm²
    1.25mm²
    Crimp
    Tin
    20AWG
    Brass
    16AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    SSC (Sealed Sensor Connector) Housing
    SSC
    0.5mm²
    2mm²
    Crimp
    Tin
    20AWG
    Phosphor Bronze
    14AWG
    -
    -
    -
    -
    -
    -
    JAE
    Female
    MX19 Connector Housing
    MX19
    -
    -
    Crimp
    Tin
    22AWG
    Copper Alloy
    20AWG
    -
    10mΩ
    -
    -40°C
    +85°C
    -
    TE Connectivity
    Female
    MULTILOCK 040 Connector Housing
    MULTILOCK 040
    0.5mm²
    1.25mm²
    Crimp
    Gold
    -
    Phosphor Bronze
    -
    -
    -
    -
    -40°C
    +120°C
    -
    Molex
    Female
    Micro-Lock Plus Receptacle Housing 505572
    505570
    -
    -
    Crimp or Compression
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    Universal MATE-N-LOK Connector Housing
    Universal MATE-N-LOK
    0.5mm²
    2mm²
    Crimp
    Tin
    20AWG
    Brass
    14AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    Junior Power Timer Connector Housing
    Junior Power Timer
    0.5mm²
    1mm²
    Crimp
    Gold
    -
    Copper, Iron Alloy
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    MULTILOCK .025/.040 Hybrid I/O Connector Housing
    MULTILOCK 040 III
    0.85mm²
    1.25mm²
    Crimp
    Tin
    19AWG
    Copper Alloy
    16AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    Econoseal III 070 Connector Housing
    Econoseal III 070
    0.75mm²
    2mm²
    Crimp
    Gold
    -
    Copper Alloy
    -
    -
    -
    -
    -
    -
    -
    Delphi
    Female
    -
    Apex
    -
    -
    Crimp
    Tin
    20AWG
    Beryllium Copper, Copper Tellurium Tin
    18AWG
    -
    2mΩ
    -
    -
    -
    -
    Delphi
    Female
    -
    Sicma-3
    1mm²
    2.5mm²
    Crimp
    Tin
    -
    Copper, Iron Alloy
    -
    -
    1.5mΩ
    -
    -
    -
    -
    Molex
    Female
    -
    OBD-II
    -
    -
    Crimp
    Tin
    -
    Phosphor Bronze
    -
    50695
    -
    -
    -
    -
    -
    Deutsch
    Female
    DT and HD Sealed Connector Housings
    0462
    -
    2mm²
    Crimp
    Nickel
    -
    Copper Alloy
    14AWG
    -
    60mV
    -
    -55°C
    +125°C
    -
    TE Connectivity
    Female
    MULTILOCK 070 Connector Housing
    MULTILOCK 070
    0.2mm²
    0.3mm²
    Crimp
    Tin
    24AWG
    Brass
    22AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    Junior Power Timer Connector Housing
    Junior Power Timer
    0.5mm²
    1mm²
    Crimp
    Tin
    -
    Copper, Iron Alloy
    -
    -
    -
    -
    -
    -
    -
    Results per page