Hook Up Wire | Equipment Wire | PVC Cable | RS
Login / Register to access your benefits
Recently searched

    Hook Up Wire

    Hook-up wire is insulated wire commonly used for electrical connections. It can have a solid or stranded core made of materials like copper or aluminium and is covered with protective insulation, such as PVC (polyvinyl chloride) or Teflon (PTFE). The insulation is colour-coded to indicate the wire's purpose and to help with identification in electrical circuits. To learn more about wiring colours, see our Guide to UK Electrical Wiring Colours.

    Hook-up wire is available in various gauges (wire diameters) and colours to facilitate easy organisation within electrical circuits. Heavier gauge wire, also known as equipment wire, has a thicker conductor and is designed to handle higher currents and voltages, making it ideal for powering large electrical equipment. The colour coding often follows industry standards or specific conventions, such as red for positive (+) connections and black for negative (-) connections in direct current (DC) circuits.

    At RS, we're your one-stop shop with the largest range of cabling solutions. Our extensive hook-up wire range features trusted brands, including LAPP, TE Connectivity, Alpha Wire, and our quality brand RS PRO with fast and free delivery available on orders over £50.

    What are the types of hook-up wire?

    Here are some common types of hook-up wire:

    1. Single Conductor Wire: This is the most basic type of hook-up wire, consisting of a single insulated conductor. It's suitable for general-purpose use and available in various gauges and insulation materials.
    2. Stranded Wire: Stranded hook-up wire is made up of multiple smaller strands of wire twisted together. This construction makes it more flexible and suitable for applications where the wire may need to bend or flex.
    3. Solid Wire: Solid hook-up wire consists of a single, solid conductor. It's less flexible than stranded wire but is preferred in situations where minimal signal loss or resistance is crucial, such as in high-frequency applications.
    4. Shielded Wire: This type of wire has an additional layer of shielding, typically made of metal, around the insulated conductor. Shielded wire is used to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). It's commonly used in audio and communication applications.
    5. High-Temperature Wire: For applications where extreme heat resistance is required, high-temperature hook-up wire is used. These wires are designed to withstand temperatures significantly higher than standard wire.
    6. Multi-Conductor Cable: While not technically a type of hook-up wire, multi-conductor cables consist of multiple insulated conductors bundled together within a single cable.
    7. Specialty Wire: Some applications require speciality hook-up wire, such as magnet wire (enamel-coated wire used in electromagnets and transformers) or automotive-grade wire (designed for use in vehicles).
    8. Harsh Environment Wire: refers to electrical wiring and cables designed specifically for use in extreme or challenging environmental conditions. These conditions can include exposure to high temperatures, moisture, chemicals, physical abrasion, and other harsh factors that standard wires may not withstand.

    Hook-up Wire Applications

    These wires are used in various applications, from simple breadboard prototypes to complex electronic devices.

    • Internal Wiring of Appliances
    • Automotive Applications
    • Robotics and Automation
    • Aerospace
    • Medical

    Need help to select the right cable? Check out our Copper Cables Guide and Electrical Wiring Regulations Guide for expert advice.

    7274 Products showing for Hook Up Wire

    RS PRO
    Tri-rated
    0.75mm²
    Black
    20AWG
    Circular
    24/0.2 mm
    100m
    -
    PVC TI3
    2.8mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    14A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    0.5mm²
    Black
    22AWG
    Single Core
    16/0.2 mm
    100m
    -
    PVC
    1.65mm
    1 kV ac
    -
    +85°C
    -15°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    -
    2.5mm²
    Black
    14AWG
    Single Core
    50/0.25 mm
    25m
    -
    PVC
    4.2mm
    1000 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    Control
    BS 6231
    -
    -
    FLEXIBLE BK
    -
    -
    -
    -
    0.8mm
    Unshielded
    RS PRO
    Tri-rated
    1mm²
    Black
    18AWG
    Circular
    32/0.2 mm
    100m
    -
    PVC TI3
    3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    17A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    0.33 mm²
    Black
    22 AWG
    -
    7/0.12 mm
    100m
    -
    MPPE
    1.3mm
    600 V
    -
    +105°C
    0°C
    -
    Tinned Copper
    -
    UL 1581, UL 758
    UL11028
    -
    -
    -
    -
    -
    -
    0.2mm
    -
    RS PRO
    Tri-rated
    0.5mm²
    Red
    22AWG
    Circular
    16/0.2 mm
    100m
    -
    PVC TI3
    2.6mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    11A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    2.5mm²
    Green/Yellow
    14AWG
    Single Core
    50/0.25 mm
    25m
    -
    PVC
    4.2mm
    1000 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    Control
    BS 6231
    -
    -
    FLEXIBLE BK
    -
    -
    -
    -
    0.8mm
    Unshielded
    RS PRO
    -
    0.75mm²
    Red
    -
    Single Core
    32/0.2 mm
    100m
    -
    PVC
    2.65mm
    1.5 kV ac
    -
    +85°C
    -20°C
    -
    Annealed Tinned Copper
    Single Core
    -
    BS4808
    -
    -
    -
    -
    -
    -
    0.6mm
    -
    RS PRO
    -
    0.75mm²
    Purple
    20AWG
    Single Core
    24/0.2 mm
    100m
    -
    PVC
    2.3mm
    1.5 kV ac
    -
    +85°C
    -20°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    Tri-rated
    0.5mm²
    Black
    22AWG
    Circular
    16/0.2 mm
    100m
    -
    PVC TI3
    2.6mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    11A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    Tri-rated
    0.75mm²
    Blue
    20AWG
    Circular
    24/0.2 mm
    100m
    -
    PVC TI3
    2.8mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    14A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    1.5 mm²
    Black
    16 AWG²
    Round
    27/0.25 mm
    100m
    H07V-K
    PVC
    2.9mm
    450/750 V
    Eca
    +70°C
    -
    24A
    Copper
    -
    IEC 60332-1
    -
    Flame Retardant
    H07V-K
    -
    -
    H07V-K
    -
    0.7mm
    -
    RS PRO
    Tri-rated
    1.5mm²
    Blue
    16AWG
    Circular
    30/0.25 mm
    100m
    -
    PVC TI3
    3.3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    Tri-rated
    1mm²
    Blue
    18AWG
    Circular
    32/0.2 mm
    100m
    -
    PVC TI3
    3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    17A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    Tri-rated
    2.5mm²
    Black
    14AWG
    Circular
    50/0.25 mm
    100m
    -
    PVC TI3
    3.7mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    30A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    0.26mm²
    Green
    23AWG
    Single Core
    1/0.6 mm
    100m
    -
    PVC
    1.3mm
    1 kV ac
    -
    +85°C
    -15°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    Tri-rated
    1.5mm²
    Red
    16AWG
    Circular
    30/0.25 mm
    100m
    -
    PVC TI3
    3.3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    0.75mm²
    Black
    18 AWG
    Circular
    16/0.2mm
    100m
    -
    PVC TI3
    2.8mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    14A
    Annealed Copper
    PVC Wire
    BS6231
    UL1015
    BS EN 60332-1-2 Vertical Flame Propagation
    1015
    Low carbon manufacture
    Yes
    -
    Low Carbon
    0.8mm
    -
    RS PRO
    Tri-rated
    2.5mm²
    Blue
    14AWG
    Circular
    50/0.25 mm
    100m
    -
    PVC TI3
    3.7mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    30A
    Annealed Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    1 mm²
    Black
    -
    -
    199/0.08 mm
    5m
    -
    Silicone Rubber
    -
    500 V (Volts)
    -
    200°C
    -55°C
    19 A
    Tinned Copper
    Test Lead
    -
    -
    -
    -
    -
    -
    -
    -
    1mm
    Tinned Copper
    Results per page