HellermannTyton Cable Markers
Cable markers are an essential piece of kit in all busy worksites. Often used in domestic settings, they really come into their own when employed in business locations.
Whether it be half a dozen computer cables in a small office or a large-scale cabling system in a manufacturing plant, knowing which cable goes where and why is of vital importance for several reasons:
- Reduce the risk of downtime from accidental unplugging.
- Speed up moving or reassigning cables and technology.
- See at a glance which cables should and shouldn't be disconnected.
- Troubleshoot problems with minimal fuss.
Why Choose HellermannTyton Cable Markers?
HellermannTyton are the experts in cable management. Since the 1930s they have been working tirelessly to improve, streamline and secure the wires you use in your workplace. They offer cable markers in a variety of different materials and fixing styles to suit all, alongside a full range of cable ties, clips and sleeves.
HellermannTyton Cable Tag Types
Slide On Cable Identification Tags
Supplied in a range of colours and identifiers, slide on markers do exactly what they say on the tin. Affix them to your cables before termination to ensure they cannot easily be removed or tampered with. Legends can be combined to create an infinite number of identification options and show where a cable is part of more than one system or circuit. Available in packs of single legends or kits that include a variety for convenience, these are a great option when building systems from scratch.
Snap On Cable ID Tags
Offering many of the same benefits of slide on markers, their snap on cousins have the flexibility of being able to be fitted after termination. This means they can also be used to identify cables for maintenance, repair or other temporary reasons. Snap on markers can be affixed by hand or when many are being used with a purpose-built tool.
MBT Metal Ties & Cable Tie Markers
Ideally suited to outdoor locations such as rail, marine or construction sites - these markers come pre-embossed with letters or numbers allowing you to set up an easy identification key wherever cables might be exposed to the elements. They are also suitable for use in industries such as food preparation where hygiene is important.
Cable tie markers can identify and bind together groups of cables. For offices, this feature could be used to mark all the cables that run to a person's desk or, in a small warehouse or factory, a particular piece of machinery.
Related links
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "0",...
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "8",...
- HellermannTyton Helafix Cable Tie Cable Markers, Transparent
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "7",...
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "B",...
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "N",...
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "8",...
- HellermannTyton Helagrip Slide On Cable Markers Pre-printed "7", 2...