- RS Stock No.:
- 418-0661
- Mfr. Part No.:
- 10195000+19074000+71200300
- Brand:
- Epic Contact
24 In stock - FREE next working day delivery available
Added
Price Each
£39.63
(exc. VAT)
£47.56
(inc. VAT)
Units | Per unit |
1 - 9 | £39.63 |
10 - 24 | £38.04 |
25 - 49 | £36.46 |
50 + | £34.87 |
- RS Stock No.:
- 418-0661
- Mfr. Part No.:
- 10195000+19074000+71200300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Surface Mount Sockets
From Contact Connectors, these individual inserts are for use with H-BE Heavy Duty Power Connector assemblies.
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Surface Kit |
Voltage Rating | 440 V |
Thread Size | M25 |
Pole Format | 16P+E |
Related links
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Connector Set 16A H-BE
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE 440 V
- Epic Contact Plug Kit 16A H-BE, 440 V
- Epic Contact Surface Kit 16A H-BE 440 V
- Epic Contact Panel Kit 10A H-A, 440 V