United Automation PAC-2, Thyristor Trigger Module

Bulk discount available

Subtotal (1 unit)*

£71.82

(exc. VAT)

£86.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£71.82
2 - 4£70.53
5 - 9£67.66
10 - 19£62.06
20 +£58.82

*price indicative

RS Stock No.:
379-6518
Distrelec Article No.:
172-05-735
Mfr. Part No.:
PAC-2
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Mounting Type

Screw Mount

Output Isolation

3500Vrms

Input Voltage AC

250V ac

Dimensions

57 x 44 x 28mm

Maximum Operating Temperature

+65 °C

COO (Country of Origin):
US

25A Phase Angle Power Controller, PAC2


A single phase, compact ac phase angle power controller capable of regulating loads up to 6kW.

Controls the amount of power to the load via a remote 0-5V proportional signal or by using a manual potentiometer
Suitable for infrared quartz and ceramic heaters and lighting applications

Related links