- RS Stock No.:
- 367-2917
- Mfr. Part No.:
- 10170000
- Brand:
- Epic Contact
83 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£24.46
(exc. VAT)
£29.35
(inc. VAT)
Units | Per unit |
1 - 9 | £24.46 |
10 - 24 | £23.48 |
25 - 49 | £22.50 |
50 + | £21.52 |
- RS Stock No.:
- 367-2917
- Mfr. Part No.:
- 10170000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BS Inserts
H-BS 6 way inserts fit in H-BE 16 hoods and housings
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body
Approvals
UL recognised component; CSA cerfified
LAPP Heavy Duty Power Connector Insert, Silver-Plated Copper Alloy Contacts, 6mm² Maximum Cross Section - EPIC Series - 10170000
Looking to create a robust connector setup for demanding factory or railway-based tasks? Try this heavy-duty power connector insert module from LAPP. Combine it with housing and levers from LAPP's HB-S range to provide power and data signals for your industrial automation and control applications. Its maximum rated current of 35A means it's practical when you need a durable component that safely withstands high current loads. Thanks to an impulse voltage rating of 6kV, you can rest assured you're protected from electric shocks even in case of significant surges.
Operating temperature range of -40°C to +100°C for compatibility with harsh settings
Simple screw termination lets you secure wires with cross-sections up to 6mm²
Simple screw termination lets you secure wires with cross-sections up to 6mm²
Applications
Drive systems
Plant engineering
Control cabinets
Vehicle construction
Plant engineering
Control cabinets
Vehicle construction
Is this insert component touch-safe?
This component's body is made of insulating thermoplastic so you can trust you won't be shocked when touching it.
Approvals
UL listed; CSA certified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Male |
Series | H-BS |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |
Series Number | 10170000 |
Related links
- Epic Contact Heavy Duty Power Connector Insert Female 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 40 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 12 Contacts
- Weidmuller Contact Insert Male 6 Contacts
- Epic Contact Connector Set 35A H-BE, 440 V