|
Image for illustrative purposes only
|
|
||||||||||
Please log in to see latest prices - Register / Log In
In stock for next working day delivery
|
|||||||||||
| Statement of Conformity | Pages | |
|---|---|---|
| Statement of conformity | 1 | |
| Data Sheet | Pages | Size |
| CRG Series Resistors | 4 | 166kB |
Note: If you experience problems downloading PDF documents, un-check 'Page at a time download' below.Page at a time download |
||
| Attribute Type | Attribute Value |
|---|---|
| Case Type | 1206 |
| Technology | Thick Film |
| Resistance Value | 47Ω |
| Resistance Tolerance | 1% |
| Power Rating | 0.25W |
| Temperature Coefficient | 200ppm/°C |
| Operating Temperature | -55 - +125°C |
| Operating Voltage | 200Vrms |
| Dimensions LxWxT | 3.1 x 1.55 x 0.55 |
1206 Format CRG1206 Series SMD
| Technical specification | |
| Power at 70°C | 0.25W |
| Resistance Tolerance | ±1% |
| Temperature Coefficient | ±100ppm/°C |
| Operating Temperature | -55°C to +125°C |
| Limiting Element Voltage | 200V |
| Jumper Chip Resistance | 50mΩ (max.) |
| Current at 70°C | 2A |
| Dimensions (LxWxT) | 3.1 x 1.55 x 0.55 mm |
Thick Film - 1206