- RS Stock No.:
- 211-4353
- Mfr. Part No.:
- 10132000+10171000+10171600
- Brand:
- Epic Contact
6 In stock - FREE next working day delivery available
Added
Price Each
£74.59
(exc. VAT)
£89.51
(inc. VAT)
Units | Per unit |
1 - 9 | £74.59 |
10 - 24 | £71.63 |
25 - 49 | £68.62 |
50 + | £65.66 |
- RS Stock No.:
- 211-4353
- Mfr. Part No.:
- 10132000+10171000+10171600
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug and Panel Sockets
Aluminium alloy body
Approvals
UL recognised component; CSA cerfified
Approvals
UL listed; CSA certified
HBS Range
Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Current Rating | 35A |
Gender | Female |
Series | H-BS |
Type | Connector Set |
Voltage Rating | 440 V |
Thread Size | PG29 |
Pole Format | 12P+E |
IP Rating | IP65 |
Related links
- TE Connectivity Connector Housing 35A Elcon, Cable Mount
- Epic Contact Connector Set 35A H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Insert Female 6 Contacts
- Epic Contact Connector Set 16A H-BE 440 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Surface Kit 16A H-BE 440 V