Black NO panel mount pushbutton switch
Apem
Image representative of range only

See more products like this
RS Stock No. 103-6280 Manufacturer Apem Manufacturers Part No. 1213C BLACK Catalogue page 1 - 1661 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £1.07
Quantity Price 
Each
1 £1.78
15 £1.66
50 £1.51
100 £1.25
250 £1.07
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Range Overview

12 - 15mm Diameter Cut Out - 230Vac Rated

Black NO panel mount pushbutton switch

Overview

12mm Push-button, Single Pole

  • Bush thread M12 x 0.75
    0.250in. faston terminals
    Chrome button version with conical panel "nut"
    Optical sealing hood and chrome panel "nut" available
Contact rating 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
Contact resistance 10mΩ
Insulation resistance 1000MΩ min. @ 500Vdc
Dielectric strength 2000Vrms
Contact material Silver
Mechanical life 10000 operations
Operating temperature -20 to +55°C
Dimensions Panel cut-out - 12.2mm dia.
  Depth behind panel - 22mm
Found an error?  

Black NO panel mount pushbutton switch

Image representative of range only
Black NO panel mount pushbutton switch
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK