RS PRO Hand Crimp Tool for Wire End Sleeves, 0.5 → 16mm² Wire
- RS Stock No.:
- 779-554
- Brand:
- RS PRO
Subtotal (1 unit)*
£36.64
(exc. VAT)
£43.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.64 |
*price indicative
- RS Stock No.:
- 779-554
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Size mm² | 0.5 → 16mm² | |
| Product Type | Crimp Tool | |
| For Use With | Wire End Sleeves | |
| Operation | Hand | |
| Ratcheting | No | |
| Height Safe | No | |
| Overall Length | 240 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Size mm² 0.5 → 16mm² | ||
Product Type Crimp Tool | ||
For Use With Wire End Sleeves | ||
Operation Hand | ||
Ratcheting No | ||
Height Safe No | ||
Overall Length 240 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Crimp Tool - Bootlace Ferrules
RS Pro crimp tool, designed for crimping bootlace ferrules. This professional tool offers wire range size of 0.5 16 mm2 with clear identifying marks on the head heads of the tool. A plier shape design and superb comfort in both hands deliver the perfect crimp every time.
Features and Benefits
Supports a wire size of 0.5 to 16 mm²
Suitable for crimping bootlace ferrules
Ensures integrity the connector termination
The indents are clearly marked with the different wire size ranges
Suitable for crimping bootlace ferrules
Ensures integrity the connector termination
The indents are clearly marked with the different wire size ranges
Typical Applications
Maintenance & repair
Electrical Installations
Computer Interfacing
Cable assemblies
Electrical Installations
Computer Interfacing
Cable assemblies
FAQ:
How easy are they to use?
They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.
How do you maintain the product?
Movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
How easy are they to use?
They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.
How do you maintain the product?
Movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Related links
- RS PRO Hand Crimp Tool for Wire End Sleeves, 0.5 → 16mm² Wire
- RS PRO Hand Crimp Tool for Wire End Sleeves25 → 16mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 0.5 → 6mm² Wire
- RS PRO Hand Crimp Tool for Wire End Sleeves, 0.32 → 0.20mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 0.14 → 10mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 10 → 25mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 35 → 50mm² Wire
- SAM 241 Hand Crimp Tool for Wire Ferrules, 0.5 → 16mm² Wire